Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No228-32-10P
Order Code3498377
Also Known AsGTIN UPC EAN: 7311518010867
Technical Datasheet
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38.250 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 38.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No228-32-10P
Order Code3498377
Also Known AsGTIN UPC EAN: 7311518010867
Technical Datasheet
Blade Length150mm
For Use WithHacksaw
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Spare blades for junior hacksaw frames
- Made of hardened and tempered carbon steel
- Teeth are milled and set
- Blade length 150mm
- Supplied in packs of 10
Technical Specifications
Blade Length
150mm
Product Range
-
For Use With
Hacksaw
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036