Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK8514B
Order Code3289118
Product Range8500B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 26,959.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26,959.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK8514B
Order Code3289118
Product Range8500B Series
Technical Datasheet
Product Range8500B Series
Power Rating1.5kW
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max120V
Operating Current Max240A
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 120V/240A, 1500W programmable DC electronic load
- CC/CV/CR/CW operating modes
- 16-bit voltage and current measurement system providing up to 0.1 mV / 0.1 mA resolution
- Supports both SCPI and backwards compatible 8500 series protocol
- Store and recall up to 100 instrument settings
- Adjustable slew rate in CC mode
- Flexible triggering options via front panel, external input, timer, or bus
- Built-in battery test function, specify cut-off voltage, capacity level, and time
- OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
- Remote sense, short-circuit test, analogue current monitoring, two thermostatically controlled fans
Contents
DC electronic load, Rack-mount ears, AC Power Cord, USB cable, Certificate of calibration and test report.
Technical Specifications
Product Range
8500B Series
DC Load Type
Programmable
Operating Voltage Max
120V
Manufacturer Warranty
3 Years
Power Rating
1.5kW
Operating Voltage Min
0V
Operating Current Max
240A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):27.3