Product Information
Alternatives for BK4075
1 Product Found
Product Overview
The 4075 is a versatile high performance function / arbitrary waveform generators with the largest arbitrary memory depth in their class. The generators combines the ability to produce nearly any conceivable arbitrary waveform with accuracy and precision and a DDS architecture offering easy to use conventional function generator capabilities. Arbitrary waveforms have 14 bit amplitude resolution, 100 MSa/s sample rate and up to 400,000 points length. Waveforms can be output in continuous, triggered, gated or burst modes. The instrument can be remotely controlled using SCPI-compliant commands via RS232 or GPIB (option). Extensive features such as internal or external AM, FM and FSK modulation along with versatile sweep capabilities and variable edge pulse generation make this generator suitable for a wide range of applications including electronic design, sensor simulation and functional test.
- 14-bit, 100 MSa/s, 400 k point Arbitrary Waveform Generator
- 25 MHz Sine / 25 MHz Square waveforms
- Predefined Pulse, Ramp, Triangle, Noise, Sin (X)/X, Exponential and Gaussian waveforms
- AM, FM and FSK modulation
- 10 mVpp to 10 Vpp into 50 ohms
- Large graphical LCD shows a detailed output waveform representation
- Fully programmable markers
- Fully protected output
- Closed case calibration
- SCPI compliant command set
- RS232 standard and GPIB optional
- Simple integration with WaveXpress waveform editing software
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
CD containing user manual & Wave-X software, null modem serial interface cable & power cord.
Technical Specifications
Arbitrary, Function
-
AM, FM, FSK
EU, UK
1 Channel
25MHz
3 Years
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Product Compliance Certificate