Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23054E1020F110
Order Code2885714
Product RangeCradle S V23054
Also Known As7-1393813-6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,548.000 |
10+ | kr 1,393.000 |
25+ | kr 1,327.000 |
100+ | kr 1,248.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,548.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23054E1020F110
Order Code2885714
Product RangeCradle S V23054
Also Known As7-1393813-6
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeCradle S V23054
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect, Solder
Contact Voltage VDC260V
Contact MaterialSilver
Coil Resistance630ohm
SVHCTo Be Advised
Product Overview
- V23054 series cradle S relay with dust protected
- Strong magnet system and wide voltage range
- Highly reliable
- 5A current, 24VDC coil voltage
- Sockets for easy and quick mounting of relays
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
260V
Coil Resistance
630ohm
Coil Voltage
24VDC
Product Range
Cradle S V23054
Coil Type
Non Latching
Relay Terminals
Quick Connect, Solder
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability