Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF6 73
Order Code1855479
Product RangeHF6
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF6 73
Order Code1855479
Product RangeHF6
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current2A
Product RangeHF6
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Contact Voltage VAC220VAC
Relay TerminalsSolder
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance357ohm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Surface Mount
Contact Voltage VAC
220VAC
Contact Voltage VDC
220V
Coil Resistance
357ohm
Coil Voltage
5VDC
Product Range
HF6
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003