Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No9-1419130-8
Order Code3397689
Product RangeOUAZ
Also Known AsOUAZ-SS-109L,900
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.820 |
10+ | kr 24.730 |
25+ | kr 21.740 |
50+ | kr 20.840 |
100+ | kr 19.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No9-1419130-8
Order Code3397689
Product RangeOUAZ
Also Known AsOUAZ-SS-109L,900
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeOUAZ
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Palladium Alloy
Coil Resistance400ohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Coil Voltage
9VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
24V
Coil Resistance
400ohm
Contact Configuration
SPDT
Product Range
OUAZ
Coil Type
Non Latching
Contact Voltage VAC
120V
Contact Material
Silver Palladium Alloy
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability