Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No6-1393808-5
Order Code3397604
Also Known AsV23154D 720B110
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 974.930 |
10+ | kr 884.490 |
25+ | kr 849.050 |
100+ | kr 819.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 974.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No6-1393808-5
Order Code3397604
Also Known AsV23154D 720B110
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current2A
Product Range-
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC125V
Relay TerminalsThrough Hole
Contact Voltage VDC150V
Contact MaterialSilver Nickel Gold
Coil Resistance550ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
PCB
Contact Voltage VAC
125V
Contact Voltage VDC
150V
Coil Resistance
550ohm
Coil Voltage
5VDC
Product Range
-
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Nickel Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033