Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F11A1018AT1A
Order Code1216402
Product RangeW3F Series
Technical Datasheet
17,013 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.130 |
50+ | kr 1.690 |
250+ | kr 1.360 |
500+ | kr 1.230 |
1000+ | kr 1.010 |
2000+ | kr 0.843 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 10.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F11A1018AT1A
Order Code1216402
Product RangeW3F Series
Technical Datasheet
Capacitance100pF
Voltage Rating100V
Current Rating300mA
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.6ohm
Insulation Resistance1Gohm
Dielectric CharacteristicC0G / NP0
Product RangeW3F Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The W3F11A1018AT1A is a multilayer ceramic SMD Feed-through Capacitor with NP0 dielectric. The unique construction of a feed-through capacitor provides low parallel inductance and offers excellent decoupling capability for all high di/dt environments and provides significant noise reduction in digital circuits to <lt/>5GHz. AVX feed-through filters are AEC Q200 qualified. It is suitable for EMI suppression, broadband I/O filtering or Vcc power line conditioning.
- Ni and Sn plated termination
Applications
Automotive, Industrial
Technical Specifications
Capacitance
100pF
Current Rating
300mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.6ohm
Dielectric Characteristic
C0G / NP0
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
100V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W3F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability