Need more?
Quantity | Price (ex VAT) |
---|---|
4000+ | kr 0.992 |
Product Information
Product Overview
The W2H series high current Feed-through Capacitor is designed as a broadband EMI filter that is specially designed to have high current handling capability. These capacitors have a capacitance range up to 100000pF and a current rating up to 5A. These SMT feed-through filters offer an optimized frequency response with high attenuation across a wide RF spectrum due to optimized parallel and series inductances. These feed-through filters can actually replace discrete L/C filter networks. It offers low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz. It is suitable for high current power (Vcc) lines, PA decoupling, DC-DC converters, regulators and power supervisory circuits.
- Broad frequency response with high attenuation
- Small size
- Up to 2A high rated current
- Plated tin over nickel barrier
- Reeling in accordance with EIA-481
Technical Specifications
22pF
2A
Surface Mount
-55°C
0.15ohm
C0G / NP0
No SVHC (23-Jan-2024)
100V
0805 [2012 Metric]
-20%, +50%
125°C
1Gohm
W2H Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate