Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoMP5W-4N
Order Code1888652
Product RangeMP5W Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,098.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,098.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMP5W-4N
Order Code1888652
Product RangeMP5W Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionPulse
Meter Range-
Digit Height13.8mm
Panel Cutout Height46mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeMP5W Series
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
46mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
MP5W Series
Meter Function
Pulse
Digit Height
13.8mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305613