Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 390.540 |
5+ | kr 382.690 |
10+ | kr 374.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 390.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No910781405
Order Code4163191
Technical Datasheet
Accessory TypeBase with 5 Pin M12 Connector
For Use WithAuer Signal Modul-Perfect 70 Series Signal Towers
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Base with 5 Pin M12 Connector
Product Range
-
For Use With
Auer Signal Modul-Perfect 70 Series Signal Towers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178