Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATP INSTRUMENTATION
Manufacturer Part NoVB-END10
Order Code3376817
Product RangeATP - VB-END
Also Known AsGTIN UPC EAN: 9319236986349
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerATP INSTRUMENTATION
Manufacturer Part NoVB-END10
Order Code3376817
Product RangeATP - VB-END
Also Known AsGTIN UPC EAN: 9319236986349
Technical Datasheet
Product RangeATP - VB-END
Camera Head Diameter5.5mm
SVHCTo Be Advised
Product Overview
This USB inspection camera is is ideal for inspecting areas that are hard to access using the 5.5mmØ waterproof camera head with 6 adjustable ultra bright LED lights. It allows for the diagnosis of maintenance or repair problems, enabling inspection of engines, gearboxes, boilers etc without the need to strip them down.
- Semi-rigid flexible probe can be pre-formed to access hard to reach areas
- Capture video images and stills which can be attached to emails or reports
- USB interface for connection to PC or laptop
- Powered via USB connection
- Supplied with software
- View Angle: 54°
- Image Sensor: 300K Pixels CMOS
- Frame Rate: 30fps (Max)
- Format: AVI (Video), BMP (Photo)
- Focal Distance/Range: 30-60mm / 10mm to infinity
- Light Source: 6 LEDS, Adjustable intensity
- IP Rating: IP67
- Connectivity: USB 2.0
- Operating System: Microsoft Windows 2000/XP/VISTA/7
Technical Specifications
Product Range
ATP - VB-END
SVHC
To Be Advised
Camera Head Diameter
5.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33