Print Page
339B-359-R-2-X
Time Delay Relay, 30 V, 0.3 s, 3 h, 339B Series, DPDT, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No339B-359-R-2-X
Order Code4259602
Product Range339B Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,058.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,058.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No339B-359-R-2-X
Order Code4259602
Product Range339B Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.3s
Time Max3h
Product Range339B Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount, Socket
Contact Voltage VAC250V
Relay TerminalsPlug In
Nom Input Voltage240VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Product Overview
339B-359-R-2-X is a plug-in adjustable time delay relay. This solid-state TDR with octal plug-in base that maintains excellent repeat accuracy despite wide voltage and temperature variations even after long periods of down-time. The 339B has six dial selected ranges from fractions of a second to as long as 10 hours and selectable on-delay or interval timing modes.
- Wide choice of ranges, cycle progress indication
- High accuracy, multiple timing modes
- FM approved, CSA approved, UL recognized
- Fixed timing units available to prevent adjustments and increase safety
- Six dial-selected ranges (.3 or 3 SEC, MIN, HR)
- 240VAC voltage, 50/60Hz frequency
- ON-delay, interval mode arrangement
- Silver nickel contact material, plug-in octal base, mounts in any position with retaining clips
- Operating temperature range from -17°C to 60°C
- Life of 10 million operations with no load
Technical Specifications
Contact Voltage VDC
30V
Time Max
3h
Contact Configuration
DPDT
Relay Mounting
Panel Mount, Socket
Relay Terminals
Plug In
Timing Adjustment
Knob
Time Min
0.3s
Product Range
339B Series
Contact Current
10A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001