Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No16-350000-11-RC
Order Code1136594
Product Range350000-11-RC
Technical Datasheet
464 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 277.320 |
10+ | kr 202.880 |
25+ | kr 189.050 |
100+ | kr 154.020 |
250+ | kr 150.970 |
500+ | kr 147.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 277.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No16-350000-11-RC
Order Code1136594
Product Range350000-11-RC
Technical Datasheet
Convert From16-SOIC
Convert To16-DIP
Pitch Spacing2.54mm
Row Pitch7.62mm
Product Range350000-11-RC
Product Overview
- Converts to standard 0.3" (7.62mm) row spacing DIL configuration
- Wide solder pads, min. row spacing 0.15" (3.81mm)
- Suitable for SOJ packages
- Tin/nickel plated phosphor bronze pins
- Number of ways: 16
Technical Specifications
Convert From
16-SOIC
Pitch Spacing
2.54mm
Product Range
350000-11-RC
Convert To
16-DIP
Row Pitch
7.62mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002