Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00017
Order Code2851778
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 813747020558
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00017
Order Code2851778
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 813747020558
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family Name-
No. of Bits32bit
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21, CMWX1ZZABZ
Kit ContentsDev Board MKR WAN 1300
Product RangeArduino MKR
Product Overview
ARDUINO MKR WAN 1300 is a powerful board that combines functionality of the MKR Zero and LoRa connectivity. It is the ideal solution for users to design IoT projects with less experience in networking having a low power device.
- Based on SAMD21 and a Murata CMWX1ZZABZ Lo-Ra module
- Powered using two 1.5V AA or AAA batteries or external 5V
- Arduino software (IDE) for code development and programming
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
32bit
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MKR WAN 1300
Silicon Family Name
-
Core Architecture
ARM
Silicon Core Number
SAMD21, CMWX1ZZABZ
Product Range
Arduino MKR
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021