Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00011
Order Code2830992
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 813747020183
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00011
Order Code2830992
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 813747020183
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family NameSAM D
No. of Bits32bit
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21
Kit ContentsDev Board MKR1000
Product RangeArduino MKR
Product Overview
ARDUINO MKR1000 WIFI with mounted headers is a powerful board that combines the functionality of the Zero and the Wi-Fi shield. It is the ideal solution for users to design IoT projects with less experience in networking.
- Based on ATSAMW25 SoC, specifically designed for IoT projects
- Supports the Arduino Software IDE for development and programming
- Li-Po charging circuit allows shield to run on battery or external power whilst charging battery
- 32-bit ARM Cortex-M0+
- 48MHz clock speed
- Digital I/O pins: 8
- Analogue I/O pins: 7/1
- Interfaces: I2C, SPI, UART
- Operating voltage: 3.3V
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
32bit
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MKR1000
Silicon Family Name
SAM D
Core Architecture
ARM
Silicon Core Number
SAMD21
Product Range
Arduino MKR
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02