Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0918SOAAA
Order Code140695
Product Range0918 Series
Technical Datasheet
503 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.920 |
5+ | kr 31.250 |
10+ | kr 30.650 |
20+ | kr 29.980 |
50+ | kr 29.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0918SOAAA
Order Code140695
Product Range0918 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range0918 Series
Panel Cutout Diameter7.1mm
Contact ConfigurationSPST-NC
Contact Voltage AC Nom250V
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max500mA
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T0918SOAAA is a single-pole single-throw (SPST) Pushbutton Switch with solder terminal, small actuator and ON-OFF function. The 0916 series switch has white base and 7.1mm diameter body. It supports self wiping contacts, slow make and break.
- Momentary OFF
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
7.1mm
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Product Range
0918 Series
Contact Configuration
SPST-NC
Switch Operation
Momentary
Contact Current Max
500mA
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for T0918SOAAA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002