Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027700FAH
Order Code2444644
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 49.680 |
5+ | kr 48.780 |
10+ | kr 47.880 |
20+ | kr 46.910 |
50+ | kr 46.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 49.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027700FAH
Order Code2444644
Technical Datasheet
Lamp Base TypeQuick Connect
Mounting Hole Dia-
Current Rating-
Supply Voltage24V
Lens ShapeRound with Flat Top
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C027700FAH is a Filament Indicator with long terminal barrier (6.3 x 0.8mm QC) and 14.6mm round lens.
Applications
Signalling
Technical Specifications
Lamp Base Type
Quick Connect
Current Rating
-
Lens Shape
Round with Flat Top
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
-
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007