Product Information
Product Overview
The MT9P031I12STCD ES is a demo kit for MT9T031 CMOS image sensor. The MT9T031 is a QXGA format, 1/2inch, 3megapixel CMOS active pixel digital image sensor with an active imaging pixel array of 2, 048H x 1, 536V. It incorporates sophisticated camera functions on chip such as windowing, column and row skip mode and snapshot mode. This sensor features breakthrough low noise CMOS imaging technology that achieves CCD image quality while maintaining the inherent size, cost and integration advantages of CMOS. The MT9T031 produces extraordinarily clear, sharp digital pictures and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of application. The sensor can be operated in its default mode or programmed by the user for frame size, exposure, gain setting and other parameters. The default mode outputs a QXGA image at 12 frames per second (fps).
- Micron Digital Clarity imaging technology
- High frame rate
- Global reset release
- Horizontal and vertical binning
- Column and row skip modes
- Superior low light performance
- Low dark current
- Simple two wire serial programming interface
- Programmable controls: gain, frame rate, frame size, exposure
Applications
Sensing & Instrumentation, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial
Contents
PCB sensor headboard with a lens, Base camera demo board, USB cable, Camera tripod, Software CD, Demo user manual.
Technical Specifications
Image Sensor
No SVHC (17-Dec-2014)
Board Only
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate