Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoN3030
Order Code146847
Technical Datasheet
For Use WithPushbutton Switches
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The N3030 is a grey full Pushbutton Boot with nickel-plated brass mounting nut. The boot is moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It is designed for use with pushbutton switches.
- Exceeds 15PSI internal and 1500PSI external pressure range
- 100000 Actuations operational life
- IP68 Protection rating
- 15/32-32NS-2B Threaded size
- -70 to +204°C Temperature range
Applications
Medical, Commercial, Lighting, Aerospace, Defence, Military, Industrial
Technical Specifications
For Use With
Pushbutton Switches
SVHC
No SVHC (15-Jan-2019)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002