Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 387.980 |
5+ | kr 378.060 |
10+ | kr 368.070 |
20+ | kr 360.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 387.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoPBAR1AF6000N0S
Order Code2815306
Product RangePBA
Technical Datasheet
Product RangePBA
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current Max200mA
Pushbutton Actuator StyleFlat
Actuator / Cap ColourRed
Contact Voltage AC Max24V
Contact Current AC Max200mA
Operating Force6N
Contact Voltage VAC24V
Contact Current DC Max200mA
Contact Voltage VDC24V
Contact Voltage DC Max24V
IP RatingIP68, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
PBA
Contact Configuration
SPST-NO
Contact Current Max
200mA
Actuator / Cap Colour
Red
Contact Current AC Max
200mA
Contact Voltage VAC
24V
Contact Voltage VDC
24V
IP Rating
IP68, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Pushbutton Actuator Style
Flat
Contact Voltage AC Max
24V
Operating Force
6N
Contact Current DC Max
200mA
Contact Voltage DC Max
24V
Switch Mounting
Panel Mount
Illumination Colour
Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35