Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 41.330 |
5+ | kr 37.900 |
10+ | kr 36.860 |
20+ | kr 32.450 |
50+ | kr 29.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 41.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4
Wavelength Typ
-
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (16-Jul-2019)
LED Colour
Blue
Power Rating
-
Luminous Intensity
490mcd
Supply Voltage
12V
Product Range
MG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005