Print Page
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 208.240 |
5+ | kr 201.520 |
10+ | kr 189.290 |
20+ | kr 178.480 |
50+ | kr 168.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 208.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIRR7Z222
Order Code1714209
Product RangeIR
Technical Datasheet
Product RangeIR
Panel Cutout Diameter16.2mm
Contact Voltage AC Nom250V
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current Max5A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The IR series sealed momentary Pushbutton Switch made of thermoplastic case with polyamide 6/6 actuator and polycarbonate lens.
- Gold plated silver or silver contacts
- Sealed to IP67
- Illuminated or non-illuminated
- Tactile feedback
- Square or round actuator
- Wide choice of bezel and actuator colours
- Wide choice of illumination colours
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IR
Contact Voltage AC Nom
250V
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
5A
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01