Print Page
44 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 159.450 |
5+ | kr 151.420 |
10+ | kr 143.380 |
20+ | kr 131.560 |
50+ | kr 119.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 159.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIRR3S422
Order Code1714121
Product RangeIR
Technical Datasheet
Product RangeIR
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom250V
Contact Voltage DC Nom48V
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max200mA
Actuator / Cap ColourBlack
Contact Current AC Max200mA
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The IRR3S422 is a single-pole single-throw (SPST) non-illuminated momentary sealed Pushbutton Switch with solder lug terminals, black round curved polyamide 6/6 actuator, black bezel and NO function. The IB series switch has gold plated silver contact, polyamide 6/6 bushing/bezel, polycarbonate lens and epoxy terminal seal. A sealing boot is available to protect the switches against frost and sand.
- Tactile feedback
- 16mm Bushing diameter
- IP67 Protection rating
Applications
Audio, Imaging, Video & Vision, Automotive, Agriculture, Commercial, Communications & Networking, Medical, Automation & Process Control
Technical Specifications
Product Range
IR
Contact Configuration
SPST-NO
Contact Voltage DC Nom
48V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
16.2mm
Contact Voltage AC Nom
250V
Switch Operation
Momentary
Contact Current Max
200mA
Contact Current AC Max
200mA
Contact Current DC Max
200mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004876