Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIRR3F432LOG
Order Code1714182
Product RangeIR
Technical Datasheet
Product RangeIR
Contact ConfigurationSPST-NO
Panel Cutout Diameter16.2mm
Switch OperationMomentary
Contact Current Max200mA
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Voltage DC Nom48V
Contact Current AC Max200mA
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC48V
Switch MountingPanel Mount
IP RatingIP67
Switch TerminalsWire Leaded
Illumination ColourGreen
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
IR
Panel Cutout Diameter
16.2mm
Contact Current Max
200mA
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
48V
Contact Voltage VAC
250V
Contact Voltage VDC
48V
IP Rating
IP67
Illumination Colour
Green
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Green
Contact Current AC Max
200mA
Contact Current DC Max
200mA
Switch Mounting
Panel Mount
Switch Terminals
Wire Leaded
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01