Print Page
515 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 267.730 |
5+ | kr 254.270 |
10+ | kr 240.810 |
20+ | kr 220.880 |
50+ | kr 200.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 267.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR1SAD2L0G
Order Code1082443
Product RangeIP
Technical Datasheet
Product RangeIP
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST
Switch OperationOff-On
Contact Current Max4A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Voltage DC Nom12V
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max4A
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The IPR1SAD2L0G is a single-pole single-throw Pushbutton Switch with solder lug terminals, UL94-V0-rated thermoplastic case, polyamide 6/6 curved actuator, black painted zinc die-cast bushing/bezel, gold-plated silver contact, polycarbonate lens and epoxy terminal seal.
- Off-on electrical function
- Green LED colour
- 100mΩ Maximum initial contact resistance
- 1GΩ at 500VDC Insulation resistance
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
IP
Contact Configuration
SPST
Contact Current Max
4A
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
4A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Off-On
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
12V
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IPR1SAD2L0G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011869