Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTIFERENCE
Manufacturer Part NoHDMI0102SV3
Order Code3760913
Product RangeAntiference 4K HDR Splitters
Also Known AsGTIN UPC EAN: 5012073900441
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerANTIFERENCE
Manufacturer Part NoHDMI0102SV3
Order Code3760913
Product RangeAntiference 4K HDR Splitters
Also Known AsGTIN UPC EAN: 5012073900441
Technical Datasheet
Product RangeAntiference 4K HDR Splitters
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Distribute a 4K HDMI signal from a single source device to two HDMI displays. Features automatic scaling control and supports HDR and HDCP 2.2.
- HDMI Resolution support: 480i/p, 756i/p, 720p, 1080i/p, 4Kx2K @24/25/30/60Hz, HDR
- Transfer rates up to 18Gb/s @60Hz
- Fully HDCP 2.2 compliant and SKY Q compatible
- Support standard audio and DSD (Direct Steam Digital) and HD(HBR) audio
- Auto scaling control supports a wide range of resolutions from HD to 4K simultaneously
- Manual EDID management system for additional flexibility
- Connections: 1x HDMI in, 2x HDMI out
- Robust, slimline metal enclosure
- Dimensions (HxWxD): 17x96x59mm
- 1 Year manufacturer warranty
Technical Specifications
Product Range
Antiference 4K HDR Splitters
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226