Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0017-UK
Order Code2484229
Also Known AsALCT6-24/4 UK; GTIN UPC EAN: 4013674033287
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 606.080 |
5+ | kr 474.400 |
10+ | kr 464.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 606.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0017-UK
Order Code2484229
Also Known AsALCT6-24/4 UK; GTIN UPC EAN: 4013674033287
Technical Datasheet
Product Overview
Lead acid battery charger with automatic voltage detection and adjustable charging current
- Ideal for battery maintenance during winter time
- Selectable COLD mode designed to fully charge batteries in temperatures below 5°C
- Automatic REFRESH mode for 12/24V discharged batteries
- Automatic recharge when battery is left connected
- Clear LED status display for intuitive operation
- Short circuit, overcharge and reverse connection protection
- Dust and water resistant; rated IP65
- Input Voltage: 230VAC 50Hz
- Output Voltage: 6V (1A), 12V (1/2/4A), 24V (1/2A)
- Dimensions (HxWxD): 46x210x63mm
- Weight: 0.712kg
Technical Docs (1)
Alternatives for 1001-0017-UK
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75