Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5020082
Order Code1662676
Also Known AsCR2016
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No5020082
Order Code1662676
Also Known AsCR2016
Technical Datasheet
Battery Voltage3V
Battery Size Code2016
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity85mAh
External Height1.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2g
Battery IEC CodeCR2016
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5020082 is a silver CR2016 lithium button cell battery with a capacity of 85mAh. It is Ideal for watches, calculators, car keys and digital cameras.
- Better performance, especially in high-drain applications
- Temperature range from -30 to 65°C
Applications
Consumer Electronics, Automotive, Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
85mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2016
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2016
External Diameter
20mm
External Height
1.6mm
Pack Quantity
1
Weight
2g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
UN Hazard Code:3090