Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015643
Order Code4544598
Product RangeX-POWER Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 72.040 |
5+ | kr 44.700 |
10+ | kr 41.790 |
20+ | kr 39.260 |
50+ | kr 35.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 72.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5015643
Order Code4544598
Product RangeX-POWER Series
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity600mAh
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity1
External Width26.5mm
External Depth17.5mm
Weight45g
Battery IEC Code-
Battery NEDA Code-
Product RangeX-POWER Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
17.5mm
Battery IEC Code
-
Product Range
X-POWER Series
Battery Size Code
PP3
Battery Capacity
600mAh
External Height
48.5mm
External Width
26.5mm
Weight
45g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054