Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part No5000103
Order Code1662637
Technical Datasheet
Convert From-
Convert To-
Current Rating2.5A
Connector ColourBlack
Connector Body MaterialPC (Polycarbonate) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5000103 is an Universal Travel Adapter for use with all class II devices (without earthing). This compact ad multifunctional travel adaptor features safe and easy way to connect electrical devices.
Applications
Industrial, Power Management
Technical Specifications
Convert From
-
Current Rating
2.5A
Connector Body Material
PC (Polycarbonate) Body
Product Range
-
Convert To
-
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16