Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2000-0001-13
Order Code2887002
Product RangeIPC 30 Series
Also Known AsIPC30 0185-0028; GTIN UPC EAN: 4013674140589
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 650.500 |
5+ | kr 509.170 |
10+ | kr 499.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 650.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No2000-0001-13
Order Code2887002
Product RangeIPC 30 Series
Also Known AsIPC30 0185-0028; GTIN UPC EAN: 4013674140589
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Supply Voltage240V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeIPC 30 Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Product Overview
Plug-in microprocessor controlled charger for 1-10 cell NiMH battery packs.
- -dV/0dV charge control
- No. of Cells: 1-10
- Battery Voltage: 1.2-12V
- Max. Charge Current: 2A
- Dims.(HxWxD): 118x62x35mm
- Wide range input 100-240V for worldwide use
- Interchangeable mains plug for UK, Euro, US and Australia
- Short circuit and reverse polarity protection
- Interchangeable output plugs
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240V
Battery IEC Code
-
Product Range
IPC 30 Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.357