Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G4.
Order Code2293340
Product RangePP75 Powerpole
Technical Datasheet
1,676 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.070 |
10+ | kr 26.700 |
100+ | kr 20.590 |
250+ | kr 18.200 |
500+ | kr 17.300 |
1000+ | kr 16.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 32.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G4.
Order Code2293340
Product RangePP75 Powerpole
Technical Datasheet
Product RangePP75 Powerpole
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithPP75 Powerpole Wire Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PP75 Powerpole series Powerpole® Connector can be used for wire-to-wire, wire-to-board and wire-to-busbar applications. Wire sizes from #16 AWG (1.3mm²) to #6 (13.3mm²) offer power capabilities up to 120A per pole. Locking housings offer the capability to secure Powerpole® housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.
- Genderless housings
- Stackable modular housings
- Connection versatility
- Low resistance connection
- Colour coded housings
- Self securing design
Applications
Power Management, Industrial
Technical Specifications
Product Range
PP75 Powerpole
No. of Positions
1Ways
For Use With
PP75 Powerpole Wire Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 5916G4.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876