Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1381G3-BK
Order Code2576120
Product RangePP180 Powerpole
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 166.720 |
10+ | kr 151.110 |
25+ | kr 109.980 |
100+ | kr 104.380 |
250+ | kr 98.700 |
500+ | kr 96.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 166.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1381G3-BK
Order Code2576120
Product RangePP180 Powerpole
Technical Datasheet
Product RangePP180 Powerpole
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithAPP PP180 Powerpole Plus Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1381G3 is a Connector Housing made of red polycarbonate. The connector housing can be used with wire contacts for up to 3/0AWG [85mm²] or bus bar contacts. The PP180 is largest of the Powerpole® series housing. The color-coded housing minimizes user confusion and the potential of cross mating circuits. The bus bar contacts work with standard housing provides a hot swappable quick disconnect system for bus bar power distribution. It is suitable for use with the PP180 Powerpole Plus connectors.
- UL94V-0 Flammability rating
- 2200VAC Dielectric withstanding voltage
- 600VAC/VDC Rated voltage
- -20 to 105°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Product Range
PP180 Powerpole
No. of Positions
1Ways
For Use With
APP PP180 Powerpole Plus Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927