Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,005.610 |
Product Information
Product Overview
MAXM86146EVSYS# is a MAXM86146 evaluation system (EV system) that allows for the quick evaluation of the MAXM86146 optical module for applications at various sites on the body, particularly the wrist. MAXM86146 supports UART, I2C, and SPI compatible interfaces. MAXM86146 has two optical readout channels that operate simultaneously. The EV system allows flexible configurations to optimize measurement signal quality at minimal power consumption. It helps the user quickly learn about how to configure and use the MAXM86146. The EV system consists of two boards. MAXSensor BLE# is the main data acquisition board while MAXM86146_OSB# is the sensor daughter board for MAXM86146. The EV system can be powered using the USB-C supply or LiPo Battery. The EV system comes with a MAXM86146CFU+.
- Quick evaluation of the MAXM86146
- Supports optimization of configurations
- Facilitates understanding MAXM86146aArchitecture and solution strategy
- Real-time monitoring, data logging capabilities
- On-board accelerometer and Bluetooth LE
Contents
MAXSensorBLE (MAXM86146 EV System µC PCB), MAXM86146-OSB (MAXM86146 EV System sensor PCB).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Data Acquisition System
No SVHC (21-Jan-2025)
MAXM86146
Eval Kit MAXSensor BLE# Data Acquisition Brd, MAXM86146_ OSB# Sensor Daughter Brd, Flex/USB-C Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate