Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17630AME+
Order Code3360095
Product RangeMAXM17630 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 52.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr 52.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17630AME+
Order Code3360095
Product RangeMAXM17630 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-16, Module
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Input Voltage DC Max36V
Depth3mm
Width3mm
Height1.75mm
Product RangeMAXM17630 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- 4.5V to 36V, 1A Himalaya step-down power module in 16 pin uSLIC™ package
- Fixed 3.3V output
- 400KHz to 2.2MHz adjustable frequency with external clock synchronization
- ±1.2% feedback accuracy
- Selectable PWM, PFM and DCM modes of operation
- Auxiliary bootstrap supply (EXTVCC) for improved efficiency
- Shutdown current as low as 2.8μA (typ)
- Adjustable and monotonic start-up with prebiased output voltage
- Built-in output-voltage monitoring with RESET pin (active low)
- Programmable EN/UVLO threshold
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Depth
3mm
Height
1.75mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
uSLIC-16, Module
Output Power Max
-
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
3mm
Product Range
MAXM17630 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001