Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45.440 |
10+ | kr 35.000 |
60+ | kr 30.070 |
120+ | kr 27.540 |
300+ | kr 26.190 |
540+ | kr 26.120 |
Product Information
Product Overview
The MAX9406ETJ+ is a display port to DVI/HDMI level shifter in 32 pin TQFN package. It is a high speed, low-skew, quad differential input to current-mode logic (CML) translator features high speed signal conversion of the DisplayPort (DP) to High-Definition Multimedia Interface (HDMI) technology. This device features ultra low propagation delay of 350ps and channel to channel skew of less than 20ps. The MAX9406 supports typical data rates of 2Gbps. The MAX9406 provides the level shift for HDMI’s display data channel (DDC) and hot-plug detection (HPD) which converts the 5V single ended logic to 3.3V single ended logic. Typical applications include level conversion for DP to HDMI, data and clock driver and buffer, backplane data and clock distribution, base stations and ATE.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- 500mV differential HDMI output at 2Gbps data rate
- Low jitters of DJ = 11psP-P and RJ = 0.5psRMS
- Level shifter of 5V to 3.3V for I/Os
- Integrated 50 ohm input terminations and biasing
Applications
Communications & Networking, Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DisplayPort to DVI/HDMI Level Shifter
3V
TQFN
-40°C
-
MSL 1 - Unlimited
DVI, HDMI
3.6V
32Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate