Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 49.830 |
10+ | kr 35.630 |
25+ | kr 30.480 |
100+ | kr 25.320 |
300+ | kr 24.800 |
Product Information
Product Overview
The MAX932CSA+ is an ultra low power, low cost dual comparator in 8 pin NSOIC package. This low voltage micropower comparator continuously sources up to 40mA current and the unique output stage eliminates crowbar glitches during output transitions. This makes this device immune to parasitic feedback (which can cause instability) and provides excellent performance even when circuit board layout is not optimal. Internal hysteresis in this device provides the easiest method for implementing hysteresis. It also produces faster hysteresis action and consumes much less current than circuits using external positive feedback. It is used in threshold detectors, window comparators, oscillator circuits and alarm circuits.
- Supply voltage range from 2.5V to 11V, ±1.25V to ±5.5V
- Operating temperature range from 0°C to 70°C
- Internal 1.182V ±2% bandgap reference
- Adjustable internal hysteresis
- Input voltage range includes negative supply
- TTL/CMOS compatible outputs
- No switching crowbar current, propagation delay (10mV overdrive) is 12µs
- Space saver
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
12µs
NSOIC
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
NSOIC
2 Comparators
2Channels
2.5V to 11V, ± 1.25V to ± 5.5V
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
-
12µs
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate