Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 65.740 |
10+ | kr 47.090 |
25+ | kr 44.470 |
100+ | kr 41.860 |
300+ | kr 40.000 |
500+ | kr 39.400 |
Product Information
Product Overview
The MAX7480ESA+ is a low-pass Butterworth Switched-capacitor Filter for ADC anti-aliasing and post-DAC filtering. The 8th-order switched-capacitor filter (SCF) operates from a single +5V supply. The device draws only 2.9mA of supply current and allows corner frequencies from 1Hz to 2kHz, making it ideal for low-power post-DAC filtering and anti-aliasing applications. The MAX7480 features a shutdown mode, which reduces the supply current to 0.2μA. The MAX7480 Butterworth filter provides a maximally flat passband response. The fixed response simplifies the design task to selecting a clock frequency.
- Low noise and distortion (-73dB THD + noise)
- Clock-tunable corner frequency
- 100:1 Clock-to-corner ratio
- Low power
- ±5mV Low output offset
Applications
Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
5.5V
8Pins
53kHz
85°C
MSL 1 - Unlimited
8th
4.5V
SOIC
2kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate