Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.740 |
10+ | kr 39.180 |
75+ | kr 32.310 |
150+ | kr 31.790 |
300+ | kr 31.270 |
525+ | kr 30.590 |
Product Information
Product Overview
The MAX7318ATG+ is a 2-wire interfaced, 16bit, I/O port expander with interrupt and hot insertion protection in 24 pin TQFN package. It provides 16bit parallel input/output (I/O) port expansion for SMBus and I2C applications. The MAX7318 consists of input port registers, output port registers, polarity inversion registers, configuration registers and I2C compatible serial interface logic compatible with SMBus. The MAX7318 is used in servers, PLCs and RAID systems.
- Supply voltage range from 2V to 5.5V
- Automotive temperature range from -40°C to 125°C
- 400Kbps I2C compatible serial interface
- 5.5V overvoltage tolerant I/Os
- Supply current of 24µA (V+ = 2V), 45µA (V+ = 3.3V) and 83µA (V+ = 5.5V)
- Standby current of 4.8µA (V+ = 2V), 5.4µA (V+ = 3.3V) and 6.4µA (V+ = 5.5V)
- 100Kohm pull-up on each I/O
- Open-drain interrupt output (INT)
- Noise filter on SCL/SDA inputs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2V
TQFN
16I/O's
125°C
-
No SVHC (21-Jan-2025)
SPI
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate