Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.860 |
10+ | kr 45.570 |
25+ | kr 42.280 |
100+ | kr 38.620 |
250+ | kr 36.900 |
500+ | kr 35.860 |
Product Information
Product Overview
The MAX6817EUT+T is a dual CMOS Switch Debouncer for membrane keypads and μP switch interfacing. The switch debouncers that provide clean interfacing of mechanical switches to digital systems. They accept one or more bouncing inputs from a mechanical switch and produce a clean digital output after a short, preset qualification delay. Both the switch opening bounce and the switch closing bounce are removed. Robust switch inputs handle ±25V levels and are ±15kV ESD-protected for use in harsh industrial environments. They feature single-supply operation from +2.7 to +5.5V. Under-voltage-lockout circuitry ensures the output is in the correct state upon power-up.
- No external components required
- 6μA Supply current
- Built-in protection circuitry improves system reliability
Applications
Industrial, Sensing & Instrumentation, Computers & Computer Peripherals, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.7V
SOT-23
-40°C
-
MSL 1 - Unlimited
Automotive Applications, Industrial Instruments, PC Board Instruments, Portable Instruments
5.5V
6Pins
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate