Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 545.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 545.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6226EVKIT#Copy
Order Code3050799
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX6226ALA25+
Kit Application TypePower Management
Application Sub TypeVoltage Reference
Kit ContentsEvaluation Kit MAX6226ALA25+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX6226
- Evaluate the MAX6226 low-noise precision ceramic voltage reference
- Configurable for precision current source
- Proven PCB Layout
- Fully Assembled and Tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX6226ALA25+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX6226ALA25+
Application Sub Type
Voltage Reference
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266
