Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6078EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3228698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 393.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 393.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6078EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3228698
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX6078AMWT25+, MAX6078AMTA25+
Kit Application TypePower Management
Application Sub TypeVoltage Reference
Kit ContentsEvaluation Kit MAX6078AMWT25+/MAX6078AMTA25+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX6078A
- 2.3V to 5.5V input supply range
- 2.3V to 5.5V input supply range
- Output options: 1.25V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V.
- Proven PCB layout
- Fully assembled and tested
- Evaluate any devices of the MAX6078 family
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX6078AMWT25+/MAX6078AMTA25+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX6078AMWT25+, MAX6078AMTA25+
Application Sub Type
Voltage Reference
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771
