Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 28.130 |
10+ | kr 21.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 28.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5992BETG+
Order Code3212616
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage60V
Output Current Max-
UVLO35.4V
IC Case / PackageTQFN-EP
No. of Pins24Pins
No. of Channels1Channels
Power Max200W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleTQFN-EP
Frequency-
Output Current-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
60V
UVLO
35.4V
No. of Pins
24Pins
Power Max
200W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency
-
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
TQFN-EP
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
TQFN-EP
Output Current
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability