Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 66.790 |
50+ | kr 47.310 |
250+ | kr 40.520 |
500+ | kr 37.310 |
1000+ | kr 36.560 |
Product Information
Product Overview
The MAX5491LC01000+T is a precision-matched resistor-divider in 3 pin SOT-23 package. It consists of two accurately matched resistors with access to the ends and centre of the divider. It offers excellent resistance matching of 0.1%, an extremely low resistance-ratio temperature drift of 2ppm/°C and an end to end resistance of 30Kohm. The resistance ratios from 1:1 to 30:1 are available. To enhance device and system robustness, IC features ±2KV human body model electrostatic discharge (ESD) protection to ensure against real-world ESD events. It is ideal for precision gain-setting applications where tight resistance matching and low temperature drift are necessary. It is used in instrumentation, precision gain setting, base stations and automatic test equipment.
- Up to 50V operating voltage across sum of R1 and R2
- Operating temperature range from -40°C to +85°C
- Low 2ppm/°C resistor ratio drift at 1:1 ≤ ratio ≤ 3.2:1
- Maximum power rating is 87.5mW
- Voltage coefficient of resistance is 0.1ppm/V
- Resistance ratio long-term stability is ±0.03% at 2000hr at +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
15kohm
15kohm
Voltage Divider
3Pins
± 0.1%
-
MAX5491 Series
2Elements
SOT-23
87.5mW
± 35ppm/°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate