Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 81.790 |
10+ | kr 66.560 |
58+ | kr 60.740 |
Product Information
Product Overview
The MAX529CAG+ is an 8bit octal serial digital to analogue converter (DAC) with output buffer in 24 pin SSOP package. This monolithic device combining an octal 8bit DAC, 8 output buffer and serial interface logic in space saving package. A shutdown pin reduces current consumption to under 50µA while retaining all internal DAC data. Three output modes are serially programmable for each pair of 8 pair output. A buffered mode connects the internal R-2R DAC network directly to the output pin reducing power consumption and avoiding buffer's DC errors. A full buffered mode inserts a buffer between the R-2R network and output providing +5mA/-2mA output drive. Half buffered output mode is similar but uses less power while still providing up to 15mA of output drive in a unipolar output configuration. Typically used in digital gain and offset adjustment, digital calibration, multi trim pot replacement and microcontrolled analogue outputs.
- Supply voltage of 5V and dual supply of ±5V
- Operating temperature range from 0°C to 70°C
- 8 buffered noninverting outputs, serial data can be daisy-chained from one device to another
- On-power-up all data bits are reset to 0 and analogue output enter unbuffered mode
- 2 pairs of differential reference inputs
- 3 wire serial interface
- Buffered disable control
- Low power shutdown
- Stable driving output capacitance loads
- Digital Calibration; Digital Gain and Offset Adjustment; Microcontrolled Analog Outputs; Multiply Trim Pot Replacement
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
SSOP
Serial
70°C
-
No SVHC (21-Jan-2025)
-
5V, ± 5V
24Pins
0°C
Octal 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate