Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.210 |
10+ | kr 26.000 |
25+ | kr 23.460 |
100+ | kr 19.500 |
250+ | kr 17.480 |
500+ | kr 16.730 |
Product Information
Product Overview
The MAX5223EKA+T is a low power, dual, 8bit, voltage output serial DAC in 8 pin SOT-23 package. This dual buffered DAC outputs can source and sink 1mA to within 100mV of ground and VDD. Device uses a 3-wire serial interface which operates at clock rates up to 25MHz and is compatible with SPI, QSPI and MICROWIRE interface standards. The serial input shift register is 16bits long and consists of 8bits of DAC input data and 8bits for DAC selection and shutdown control. DAC registers can be loaded independently or in parallel at the positive edge of CS (complementary). Supply current is low as 100µA and drops below 1µA in shutdown mode. In addition, the reference input is disconnected from the REF pin during shutdown which reduces the system’s total power consumption. An Ultra-low power consumption and tiny package makes it ideal for battery powered applications, digital gain and offset adjustment, VCO tuning, programmable current source and programmable voltage source.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Programmable shutdown mode
- Maximum INL of +1LSB & maximum DNL of +1LSB at monotonic, ILOAD = 250µA
- Total unadjusted error is ±1LSB
- Zero-code temperature coefficient is 100µV/°C
- Voltage output slew rate is 0.15V/µs at CL = 100pF
- Digital feed through and crosstalk of 0.25nV-s (all zeros to all ones)
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
SOT-23
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate