Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.940 |
10+ | kr 7.310 |
25+ | kr 6.670 |
100+ | kr 5.890 |
250+ | kr 5.540 |
500+ | kr 5.340 |
Product Information
Product Overview
The MAX44265EWT+T is a rail-to-rail, 200KHz operational amplifier with shutdown in 6 pin WLP package. The MAX44265 op amp features a maximized ratio of gain bandwidth (GBW) to supply current and is ideal for battery-powered applications such as handsets, tablets, notebooks and portable medical equipment. This CMOS op amp features an ultra-low input-bias current of 1pA, rail-to- rail input and output, low supply current of 4μA and operates from a single 1.8V to 5.5V supply. For additional power conservation, the IC also features a low-power shutdown mode that reduces supply current to 1nA and puts the amplifier’s outputs in a high-impedance state. This device is unity-gain stable with a 200KHz GBW product.
- Rail to rail input and output voltage ranges
- Low ±200μV input offset voltage
- Low 0.001μA shutdown current
- High impedance output during shutdown
- Unity gain stable
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.1V/µs
WLP
CMOS
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
200kHz
1.8V to 5.5V
6Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
WLP
200kHz
0.1V/µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate