Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 86.790 |
10+ | kr 67.680 |
76+ | kr 54.550 |
152+ | kr 53.950 |
304+ | kr 53.350 |
532+ | kr 52.530 |
Product Information
Product Overview
MAX3232EEAE+ is a +3V-powered EIA/TIA-232 and V.28/V.24 communications interface device that features low power consumption, high data-rate capabilities, and enhanced ESD protection. The enhanced ESD structure protects all transmitter outputs and receiver inputs to ±15kV using IEC 1000-4-2 Air-Gap Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the HBM. The logic and receiver I/O pins of the MAX3237E are protected to the above standards, while the transmitter output pins are protected to ±15kV using the HBM. A proprietary low-dropout transmitter output stage delivers true RS-232 performance from a +3.0V to +5.5V power supply, using an internal dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a +3.3V supply. It guarantees operation at data rates of 250kbps while maintaining RS232 output levels.
- Two receivers and two transmitters
- ±15kV ESD-protected, down to 10nA true RS-232 transceiver
- Temperature range from -40°C to +85°C
- Available in 16 pin SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
-
3V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3232EEAE+
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate