Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 69.250 |
10+ | kr 53.880 |
46+ | kr 44.550 |
138+ | kr 40.890 |
276+ | kr 40.000 |
506+ | kr 39.400 |
Product Information
Product Overview
The MAX3232ECWE+ is a True RS-232 Transceiver for cell-phone data cables. The MAX3232E +3.0V-powered EIA/TIA-232 and V.28/V.24 communications interface devices feature low power consumption, high data-rate capabilities and enhanced electrostatic-discharge (ESD) protection. The enhanced ESD structure protects all transmitter outputs and receiver inputs to ±15kV using IEC 1000-4-2 air-gap discharge and ±15kV using the human body model. A proprietary low-dropout transmitter output stage delivers true RS-232 performance from a +3.0 to +5.5V power supply, using an internal dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a +3.3V supply. Each device guarantees operation at data rates of 250kbps while maintaining RS-232 output levels. The MAX3232E have two receivers and two transmitters.
- Battery-Powered Equipment; Cell Phone Data Cables; Cell Phones/Smartphones; Notebook, Subnotebook, and Palmtop Computers; Printers; XDSL Modems
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
3V
WSOIC
-
-
70°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MAX3232ECWE+
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate